Low

TEXAS INSTRUMENTS  SN74HC164N  Shift Register, HC Family, Serial to Parallel, 1 Element, DIP, 14 Pins, 2 V, 6 V

TEXAS INSTRUMENTS SN74HC164N
TEXAS INSTRUMENTS SN74HC164N
Technical Data Sheet (1.10MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS SN74HC164N
TEXAS INSTRUMENTS SN74HC164N

Product Overview

The SN74HC164N is a 8-bit parallel-out Serial Shift Register features AND-gated serial inputs and an asynchronous clear (CLR) input. The gated serial (A and B) inputs permit complete control over incoming data, a low at either input inhibits entry of the new data and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which then determines the state of the first flip-flop. Data at the serial inputs can be changed while CLK is high or low, provided the minimum set-up time requirements are met. Clocking occurs on the low-to-high-level transition of CLK.
  • Outputs can drive up to 10 LSTTL loads
  • Fully buffered clock and serial inputs
  • Direct clear
  • Green product and no Sb/Br

 

Product Information

Shift Register Function:
Serial to Parallel
No. of Elements:
1 Element
Logic Case Style:
DIP
No. of Pins:
14Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
IC Output Type:
Standard
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Consumer Electronics;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00156

Associated Products