Low

TEXAS INSTRUMENTS  SN74HC10N  NAND Gate, 74HC10, 3 Input, 5.2 mA, 2 V to 6 V, DIP-14

TEXAS INSTRUMENTS SN74HC10N
TEXAS INSTRUMENTS SN74HC10N
Manufacturer Part No:
SN74HC10N
Order Code:
1287482
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS SN74HC10N
TEXAS INSTRUMENTS SN74HC10N

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC10
Logic Type:
NAND
Output Current:
5.2mA
No. of Inputs:
3
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
74HC
Logic IC Base Number:
7410
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001588

Associated Products