Low

TEXAS INSTRUMENTS  SN74HC03N  NAND Gate, 74HC03, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

TEXAS INSTRUMENTS SN74HC03N
TEXAS INSTRUMENTS SN74HC03N
Manufacturer Part No:
SN74HC03N
Order Code:
1287491
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS SN74HC03N
TEXAS INSTRUMENTS SN74HC03N

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC03
Logic Type:
NAND
Output Current:
5.2mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
74HC
Logic IC Base Number:
7403
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001724

Alternatives

Associated Products