Low

TEXAS INSTRUMENTS  SN74F00D  NAND Gate, 74F00, 2 Input, 20 mA, 4.5 V to 5.5 V, SOIC-14

TEXAS INSTRUMENTS SN74F00D
Manufacturer Part No:
SN74F00D
Order Code:
1287490

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74F00
Logic Type:
NAND
Output Current:
20mA
No. of Inputs:
2
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74F
Logic IC Base Number:
7400
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175