Low

TEXAS INSTRUMENTS  SN74CBTLV3125PWR  4 BIT FET BUS SWITCH, TSSOP-14

TEXAS INSTRUMENTS SN74CBTLV3125PWR
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Channels:
4Channels
Output Current:
64mA
Logic Type:
FET Bus Switch
Input Level:
1.7V
No. of Pins:
14Pins
Logic Case Style:
TSSOP
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00018

Alternatives

IC, BUS SWITCH, QUAD FET, SMD

TEXAS INSTRUMENTS

Cut Tape
685 In stock

Price for: Each

1+ $1.26 10+ $1.11 100+ $0.849 500+ $0.672 more…

Buy

FET BUS SWITCH, 4 CH, TSSOP-14

TEXAS INSTRUMENTS

Reel
2,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.59 4000+ $0.59

Buy

Associated Products

Similar Products