Low

TEXAS INSTRUMENTS  SN74CBTLV1G125DCKR..  IC, BUS SWITCH, SINGLE FET, SMD

TEXAS INSTRUMENTS SN74CBTLV1G125DCKR..
Technical Data Sheet (599.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Channels:
1Channels
Output Current:
64mA
Switch Type:
-
On State Resistance Max:
25ohm
No. of Pins:
5Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Logic Case Style:
SC-70
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000031

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.