Low

TEXAS INSTRUMENTS  SN74CBT3384APW  Flip-Flop, 64 mA, SOIC, 24 Pins

TEXAS INSTRUMENTS SN74CBT3384APW
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Flip-Flop Type:
-
Propagation Delay:
-
Frequency:
-
Output Current:
64mA
Logic Case Style:
SOIC
No. of Pins:
24Pins
Trigger Type:
-
IC Output Type:
-
Supply Voltage Min:
4V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Associated Products