Low

TEXAS INSTRUMENTS  SN74AVC4T245RSVR.  4 BIT BUS TRANSCEIVER, QFN-16

TEXAS INSTRUMENTS SN74AVC4T245RSVR.
Technical Data Sheet (10.22KB) EN Technical Data Sheet (1.48MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Inputs:
4
Logic Family / Base Number:
Logic Device Type:
Propagation Delay:
3.1ns
Output Current:
50mA
Logic Case Style:
UQFN
No. of Pins:
16Pins
Supply Voltage Min:
1.2V
Supply Voltage Max:
3.6V
Logic Type:
Bus Transceiver
Logic IC Family:
Logic IC Base Number:
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000044

Alternatives

4 BIT BUS TRANSCEIVER, QFN-16, FULL REEL

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $3.86 24000+ $3.04

Buy

Bus Transceiver, AVC Family, 4 Input, 50 mA, 3.1 ns, 1.2 V to 3.6 V, UQFN-16

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.632 6000+ $0.612 9000+ $0.612

Buy

Associated Products