Low

TEXAS INSTRUMENTS  SN74ALVC164245DL  Transceiver, Non-Inverting, 3-State, 2.3V to 3.6V, 3V to 5.5V, SSOP-48

TEXAS INSTRUMENTS SN74ALVC164245DL
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74ALVC164245DL is a 16-bit non-inverting 2.5 to 3.3 or 3.3 to 5V level shifting Bus Transceiver with three-state outputs. The SN74ALVC164245 is designed for asynchronous communication between data buses. The control circuitry is powered by VCCA. To ensure the high-impedance state during power up or power down, the output-enable (OE) or input should be tied to VCC through a pull up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. The logic levels of the direction-control (DIR) input and the output-enable (OE) or input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A-bus to the B-bus when the B-port outputs are activated and from the B-bus to the A-bus when the A-port outputs are activated.
  • Maximum TPD of 5.8ns at 3.3V
  • ±24mA Output drive at 3.3V
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

 

Product Information

Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
SSOP
No. of Pins:
48Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00068

Alternatives

Bus Transceiver, ALVC Family, 16 Input, 50 mA, 5.8 ns, 2.3 V to 3.6 V, SSOP-48

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $2.21 2000+ $2.01

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.