Low

TEXAS INSTRUMENTS  SN74ALS08D  AND Gate, 4 Gate, 2 Input, 8 mA, 4.5V to 5.5V supply, SOIC-14

TEXAS INSTRUMENTS SN74ALS08D
Technical Data Sheet (11.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74ALS08
Logic Type:
AND
Output Current:
8mA
No. of Inputs:
2
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Logic IC Family:
74ALS
Logic IC Base Number:
7408
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Associated Products