Low

TEXAS INSTRUMENTS  SN74ALS05AD  Inverter, 74ALS05, 1 Input, 8 mA, 4.5 V to 5.5 V, SOIC-14

TEXAS INSTRUMENTS SN74ALS05AD
Manufacturer Part No:
SN74ALS05AD
Order Code:
1287457
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74ALS05
Logic Type:
Inverter
Output Current:
8mA
No. of Inputs:
1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74ALS
Logic IC Base Number:
7405
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Associated Products