Low

TEXAS INSTRUMENTS  SN74AHCT14DR  Inverter Gate, ACHT Family, Schmitt Trigger, 6 Input, 25 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS SN74AHCT14DR
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
Schmitt Trigger Inverter
Output Current:
25mA
No. of Inputs:
6
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Inverter Gate, ACHT Family, Schmitt Trigger, 1 Input, 8 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

5,648 in stock

Price for: Each

1+ $0.753 10+ $0.604 100+ $0.411 500+ $0.308 more…

Buy

Inverter Gate, ACHT Family, Schmitt Trigger, 6 Input, 25 mA, 4.5V to 5.5V, SOIC-14

NXP

Cut Tape
1,794 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.343 25+ $0.295 100+ $0.218 250+ $0.174 more…

Buy

Inverter Gate, HCT Family, Schmitt Trigger, 6 Input, 4.5V to 5.5V, SOIC-14

ON SEMICONDUCTOR

Cut Tape
3,683 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.544 10+ $0.438 100+ $0.298 500+ $0.224 more…

Buy

Associated Products