Low

TEXAS INSTRUMENTS  SN74AHC74D  Flip-Flop, Complementary Output, Positive Edge, 74AHC74, D, 6.1 ns, 110 MHz, 8 mA, SOIC

TEXAS INSTRUMENTS SN74AHC74D
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHC74
Flip-Flop Type:
D
Propagation Delay:
6.1ns
Frequency:
110MHz
Output Current:
8mA
Logic Case Style:
SOIC
No. of Pins:
14Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic IC Family:
74AHC
Logic IC Base Number:
7474
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000277

Alternatives

Flip-Flop, with Preset And Clear, Differential /Complementary Output, Positive Edge, 74AHC74, D

TEXAS INSTRUMENTS

864 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.677 10+ $0.515 100+ $0.321 500+ $0.219 more…

Buy

D-TYPE FLIP FLOP, DUAL, SOIC-14

TEXAS INSTRUMENTS

843 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.677 10+ $0.515 100+ $0.321 500+ $0.219 more…

Buy

Flip-Flop, with Preset And Clear, Differential /Complementary Output, Positive Edge, 74AHC74, D

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.158 5000+ $0.139

Buy

Flip-Flop, Complementary Output, Positive Edge, 74AHC74, D, 115 MHz, 25 mA, SOIC

NXP

917 in stock

Price for: Each

1+ $0.784 10+ $0.539 100+ $0.254 1000+ $0.197 more…

Buy

Flip-Flop, with Set and Reset,Complementary Output, Positive Edge, 74VHC74, D, 6.1 ns, 170 MHz

FAIRCHILD SEMICONDUCTOR

1,468 in stock

Price for: Each

1+ $0.808 10+ $0.692 100+ $0.516 500+ $0.406 more…

Buy

Associated Products