Low

TEXAS INSTRUMENTS  SN74AHC573DW  Latch, AHC Family, D Type Transparent, Tri State, 8 ns, 8 mA, SOIC, 20 Pins

TEXAS INSTRUMENTS SN74AHC573DW
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Latch Type:
D Type Transparent
IC Output Type:
Tri State
Propagation Delay:
8ns
Output Current:
8mA
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
No. of Bits:
8bit
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001209

Alternatives

Flip-Flop, CMOS, Positive Edge, D, 10 ns, SOIC, 20 Pins

TEXAS INSTRUMENTS

Cut Tape
3,179 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.721 10+ $0.616 100+ $0.46 500+ $0.361 more…

Buy

Latch, AHC Family, D Type Transparent, Tri State Non Inverted, 25 mA, SOIC, 20 Pins

NXP

Cut Tape
1,676 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.707 10+ $0.605 100+ $0.452 500+ $0.355 more…

Buy

Latch, AHC Family, Transparent, Tri State, 8 ns, 8 mA, TSSOP, 20 Pins

TEXAS INSTRUMENTS

1,256 in stock

Price for: Each

1+ $1.21 10+ $1.02 100+ $0.62 1000+ $0.479 more…

Buy

Associated Products