Low

TEXAS INSTRUMENTS  SN74AHC245DW  Transceiver, Non-Inverting, 3-State, 2V to 5.5V, SOIC-20

TEXAS INSTRUMENTS SN74AHC245DW
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHC245
Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic IC Family:
74AHC
Logic IC Base Number:
74245
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001116

Alternatives

Interface Bridges, 2 V, 5.5 V, 20 Pins, -40 °C

FAIRCHILD SEMICONDUCTOR

423 in stock

Price for: Each

1+ $1.45 10+ $1.14 100+ $0.732 1000+ $0.585 more…

Buy

Transceiver, 3-State, Bidirectional, 2 V to 5.5 V, WSOIC-20

FAIRCHILD SEMICONDUCTOR

Cut Tape
727 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.931 10+ $0.814 100+ $0.622 500+ $0.493

Buy

Associated Products