Low

TEXAS INSTRUMENTS  SN74AHC1GU04DBVR  Inverter Gate, ACH Family, 1 Gate, 1 Input, 8 mA, 2V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS SN74AHC1GU04DBVR
Technical Data Sheet (10.13KB) EN Technical Data Sheet (938.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHC1G04
Logic Type:
Inverter
Output Current:
8mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Logic IC Family:
74AHC
Logic IC Base Number:
741G04
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00017

Alternatives

Inverter Gate, ACH Family, 1 Gate, 1 Input, 8 mA, 2V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.149 6000+ $0.131

Buy

Inverter Gate, ACH Family, 1 Input, 1 Gate, 8 mA, Push Pull, 2V to 5.5V, SOT-25-5

DIODES INC.

Cut Tape
2,123 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.423 10+ $0.351 100+ $0.186 500+ $0.122 more…

Buy

Inverter Gate, ACHT Family, Ultra High Speed, 1 Input, 1 Gate, 8 mA, 4.5V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

2,188 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.80 10+ $0.60 100+ $0.373 500+ $0.255 more…

Buy

Inverter Gate, 1 Gate, 1 Input, 2.6 mA, 2V to 6V, SOT-23-5

FAIRCHILD SEMICONDUCTOR

Cut Tape
4,145 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.564 10+ $0.414 100+ $0.235 500+ $0.156 more…

Buy

Inverter Gate, ACH Family, 1 Gate, 1 Input, 8 mA, 2V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.149 6000+ $0.131

Buy

Associated Products