Low

TEXAS INSTRUMENTS  SN74AHC1G86DCKR  XOR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS SN74AHC1G86DCKR
Technical Data Sheet (11.14KB) EN Technical Data Sheet (951.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
XOR
Output Current:
8mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

XOR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.204 6000+ $0.179

Buy

XOR Gate, ACH Family, 2 Input, 25 mA, 2V to 5.5V, TSSOP-5

NXP

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.222

Buy

XOR Gate, VHC Family, 2 Input, 1 Gate, 2V to 5.5V, SOT-353-5

ON SEMICONDUCTOR

Cut Tape
5,873 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.462 10+ $0.381 100+ $0.202 500+ $0.133 more…

Buy

XOR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.204 6000+ $0.179

Buy

XOR Gate, HC Family, 1 Gate, 2 Input, 2.6 mA, 2V to 6V, SOT-353-5

NXP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.139

Buy

XOR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

2,015 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.49 10+ $0.394 100+ $0.269 500+ $0.202 more…

Buy

XOR Gate, 2 Input, 1 Gate, 2V to 6V, SC-70-5

FAIRCHILD SEMICONDUCTOR

Cut Tape
2,316 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.476 10+ $0.389 100+ $0.206 500+ $0.136 more…

Buy

Associated Products

Similar Products