Low

TEXAS INSTRUMENTS  SN74AHC1G32DCKR  OR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS SN74AHC1G32DCKR
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
OR
Output Current:
8mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives

OR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

321 in stock

Price for: Each

1+ $1.25 10+ $1.04 100+ $0.672 250+ $0.672 more…

Buy

OR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.208 6000+ $0.183

Buy

SINGLE OR GATE, 2I/P, SOT-353-5

ON SEMICONDUCTOR

860 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.56 10+ $0.374 100+ $0.157 1000+ $0.107 more…

Buy

OR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SOT-353-5

NXP

36,782 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.627 10+ $0.428 100+ $0.177 1000+ $0.121 more…

Buy

OR Gate, HC Family, 2 Input, 12.5 mA, 2V to 6V, TSSOP-5

NXP

Reel
6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.103

Buy

OR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SOT-353-5

NXP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.094

Buy

OR GATE, SINGLE, 2 I/P, SOT-353-5

ON SEMICONDUCTOR

5,895 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.225 10+ $0.198 100+ $0.141 250+ $0.107 more…

Buy

OR GATE, SINGLE, 2 I/P, SOT-353-5

ON SEMICONDUCTOR

5,990 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.56 10+ $0.374 100+ $0.157 1000+ $0.107 more…

Buy

OR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.208 6000+ $0.183

Buy

Associated Products

Similar Products