Low

TEXAS INSTRUMENTS  SN74AHC1G14DCKR  Inverter, 74AHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS SN74AHC1G14DCKR
Manufacturer Part No:
SN74AHC1G14DCKR
Order Code:
1287468
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHC1G14
Logic Type:
Inverter
Output Current:
8mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
5Pins
Logic IC Family:
74AHC
Logic IC Base Number:
741G14
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Inverter Gate, ACH Family, 1 Input, 8 mA, Push Pull, 2V to 5.5V, SOT-353-5

DIODES INC.

Cut Tape
2,548 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.367 10+ $0.301 100+ $0.16 500+ $0.105 more…

Buy

Inverter, 74AHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.163 6000+ $0.143

Buy

Inverter Gate, ACH Family, Schmitt Trigger, 1 Gate, 1 Input, 2V to 5.5V, TSSOP-5

NEXPERIA

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.076 6000+ $0.066 15000+ $0.057 30000+ $0.053 more…

Buy

Inverter Gate, ACH Family, Schmitt Trigger, 1 Gate, 1 Input, 2V to 5.5V, TSSOP-5

NEXPERIA

5,364 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.59 10+ $0.486 100+ $0.257 500+ $0.169 more…

Buy

INVERTER, SCHMITT TRIGGER, SOT-353-5

ON SEMICONDUCTOR

2,183 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.624 10+ $0.514 100+ $0.273 500+ $0.179 more…

Buy

Inverter, Schmitt Trigger, 74VHC1G14, 1 Input, 2 V to 5.5 V, SOT-353-5

ON SEMICONDUCTOR

Cut Tape
3,167 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.462 10+ $0.381 100+ $0.202 500+ $0.133 more…

Buy

Inverter, 74AHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.163 6000+ $0.143

Buy

Inverter Gate, HC Family, Schmitt Trigger, 1 Gate, 1 Input, 2.6 mA, 2V to 6V, SOT-353-5

NEXPERIA

14,158 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.704 10+ $0.583 100+ $0.309 500+ $0.203 more…

Buy

Inverter Gate, Schmitt Trigger, 1 Input, 2.6 mA, 2V to 6V, SC-70-5

FAIRCHILD SEMICONDUCTOR

1,780 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.643 10+ $0.527 100+ $0.279 500+ $0.184 more…

Buy

Inverter, Schmitt Trigger, 74VHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SOT-353-5

ON SEMICONDUCTOR

3,293 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.462 10+ $0.381 100+ $0.202 500+ $0.133 more…

Buy

Associated Products