Low

TEXAS INSTRUMENTS  SN74AHC1G126DBVR  Buffer, Non-Inverting, 3-State, 2V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS SN74AHC1G126DBVR
Technical Data Sheet (952.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0004

Alternatives

Buffer, Non-Inverting, 3-State, 2V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Reel
6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.136 6000+ $0.12

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.