Low

TEXAS INSTRUMENTS  SN74AHC1G02DCKR  NOR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS SN74AHC1G02DCKR
Technical Data Sheet (939.98KB) EN Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
NOR
Output Current:
8mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

NOR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Reel
3,000 In stock

Price for: Each (Supplied on Full Reel)

3000+ $0.136 6000+ $0.12

Buy

NOR Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Reel
3,000 In stock

Price for: Each (Supplied on Full Reel)

3000+ $0.136 6000+ $0.12

Buy

Associated Products

Similar Products