Low

TEXAS INSTRUMENTS  SN74AHC1G00DCKR  NAND Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS SN74AHC1G00DCKR
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74AHC1G00DCKR is a Single 2-input Positive-NAND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. Schmitt trigger action at all inputs makes circuit tolerant for slower input rise and fall time. Latch-up performance exceeds 250mA per JESD 17. ESD protection exceeds JESD 22 - 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Maximum TPD of 6.5ns at 5V
  • Low power consumption, 10µA maximum ICC
  • ±8mA Output drive at 5V
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Automotive Qualification Standard:
-
Logic Case Style:
SC-70
Logic Type:
NAND
MSL:
MSL 1 - Unlimited
No. of Inputs:
2
No. of Pins:
5 Pins
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Output Current:
8 mA
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Max:
5.5 V
Supply Voltage Min:
2 V

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

NAND Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.136 6000+ $0.12

Buy

NAND Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Cut Tape
180 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.18 10+ $0.992 100+ $0.64 250+ $0.64 more…

Buy

NAND Gate, ACH Family, 2 Input, 25 mA, 2V to 5.5V, TSSOP-5

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.222

Buy

IC, SM, LOGIC, 74VHC1G, NAND GATE

ON SEMICONDUCTOR

31 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.528 10+ $0.365 100+ $0.152 1000+ $0.104 more…

Buy

NAND Gate, ACH Family, 1 Gate, 2 Input, 8 mA, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.136 6000+ $0.12

Buy

3 to 8 Line Decoder/Demultiplexer in SOIC-16 Package

NXP

Reel
6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.103

Buy

NAND Gate, High Speed, CMOS, 2 Input, 1 Gate, 2V to 6V, SC-70-5

FAIRCHILD SEMICONDUCTOR

2,880 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.544 10+ $0.371 100+ $0.155 1000+ $0.106 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -40°C
  • Output Current: 8mA
  • Logic Type: NAND
  • Operating Temperature Max: 85°C
  • No. of Pins: 5Pins
  • Logic Case Style: SC-70
  • Product Range: -
  • Automotive Qualification Standard: -
  • Supply Voltage Min: 2V
  • No. of Inputs: 2
  • Packaging: Cut Tape
  • Supply Voltage Max: 5.5V