Low

TEXAS INSTRUMENTS  SN74AHC08D  AND Gate, ACH Family, 4 Gate, 2 Input, 8 mA, 2V to 5.5V, SOIC-14

TEXAS INSTRUMENTS SN74AHC08D
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
AND
Output Current:
8mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000635

Alternatives

AND Gate, ACH Family, 2 Input, 4 Gate, 9 ns, 2V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

1,560 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.653 10+ $0.496 100+ $0.309 500+ $0.211 more…

Buy

AND Gate, ACH Family, 8 Input, 4 Gate, 25 mA, 2V to 5.5V, SOIC-14

NXP

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.311

Buy

AND Gate, VHC Family, 4 Gate, 2 Input, 8 mA, 2V to 5.5V, SOIC-14

FAIRCHILD SEMICONDUCTOR

1,504 in stock

Price for: Each

1+ $0.886 10+ $0.75 100+ $0.456 1000+ $0.352 more…

Buy

AND Gate, VHC Family, 2 Input, 4 Gate, 25 mA, 2V to 5.5V, NSOIC-14

FAIRCHILD SEMICONDUCTOR

Cut Tape
475 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.694 10+ $0.559 100+ $0.382 500+ $0.286 more…

Buy

Associated Products

Similar Products