Low

TEXAS INSTRUMENTS  SN74AHC04PW  Inverter Gate, ACH Family, 1 Input, 8 mA, 2V to 5.5V, TSSOP-14

TEXAS INSTRUMENTS SN74AHC04PW
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
Inverter
Output Current:
8mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Inverter Gate, ACH Family, 1 Input, 8.5 ns, 2V to 5.5V, TSSOP-14

TEXAS INSTRUMENTS

105 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.653 10+ $0.496 100+ $0.309 500+ $0.211 more…

Buy

Inverter Gate, ACH Family, 1 Input, 8 mA, 2V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

3,996 In stock

Price for: Each

1+ $0.753 10+ $0.604 100+ $0.411 500+ $0.308 more…

Buy

Inverter Gate, ACHT Family, 1 Input, 8 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

3,776 In stock

Price for: Each

1+ $0.64 10+ $0.496 100+ $0.269 1000+ $0.202 more…

Buy

Inverter Gate, ACHT Family, 1 Input, 8 mA, 4.5V to 5.5V, TSSOP-14

TEXAS INSTRUMENTS

816 In stock

Price for: Each

1+ $0.64 10+ $0.496 100+ $0.269 1000+ $0.202 more…

Buy

Inverter Gate, VHC Family, 1 Input, 8 mA, 2V to 5.5V, TSSOP-14

FAIRCHILD SEMICONDUCTOR

Cut Tape
1,258 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.49 10+ $0.396 100+ $0.27 500+ $0.202 more…

Buy

Associated Products

Similar Products