Low

TEXAS INSTRUMENTS  SN74ACT86D  XOR Gate, ACT Family, 4 Gate, 2 Input, 24 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS SN74ACT86D
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
XOR
Output Current:
24mA
No. of Inputs:
2
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

QUAD XOR GATE, 2I/P, SOIC-14

ON SEMICONDUCTOR

307 in stock

Price for: Each

1+ $0.986 10+ $0.744 100+ $0.468 1000+ $0.349 more…

Buy

XOR Gate, ACT Family, 4 Gate, 2 Input, 24 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

514 in stock

Price for: Each

1500+ $0.173

Buy

Associated Products

Similar Products