Low

TEXAS INSTRUMENTS  SN74AC86D  XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS SN74AC86D
Technical Data Sheet (11.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AC86
Logic Type:
XOR
Output Current:
24mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74AC
Logic IC Base Number:
7486
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

XOR Gate, AC Family, 8 Input, 4 Gate, 50 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS

Reel
7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.274 5000+ $0.27

Buy

XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 2V to 6V, SOIC-14

FAIRCHILD SEMICONDUCTOR

60 in stock

Price for: Each

1+ $0.886 10+ $0.741 100+ $0.451 1000+ $0.35 more…

Buy

XOR Gate, AC Family, 4 Gate, 2 Input, 24 mA, 2V to 6V, SOIC-14

FAIRCHILD SEMICONDUCTOR

60 in stock

Price for: Each

1+ $0.886 10+ $0.741 100+ $0.451 1000+ $0.35 more…

Buy

Associated Products