Low

TEXAS INSTRUMENTS  REG102NA-A/250  LDO Voltage Regulator, Adjustable, 1.8V to 10V in, 150mV drop, 2.5V to 5.5V/250mA out, SOT-23-5

TEXAS INSTRUMENTS REG102NA-A/250
Manufacturer Part No:
REG102NA-A/250
Order Code:
2323641RL

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.8V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
2.5V
Adjustable Output Voltage Max:
5.5V
Output Current:
250mA
Dropout Voltage Vdo:
150mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033