Low

TEXAS INSTRUMENTS  RC4558DR  Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 1.7 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

TEXAS INSTRUMENTS RC4558DR
Technical Data Sheet (1.46MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RC4558DR is a dual general-purpose Operational Amplifier for use with DVD recorders and players. The RC4558 device is a dual general-purpose operational amplifier with each half electrically similar to the µA741, except that offset null capability is not provided. The high common-mode input voltage range and the absence of latch-up make this amplifier ideal for voltage-follower applications. The device is short-circuit protected and the internal frequency compensation ensures stability without external components.
  • Continuous short-circuit protection
  • Wide common-mode and differential voltage ranges
  • No frequency compensation required
  • Low power consumption
  • No latch-up
  • Gain and phase match between amplifiers
  • 8nV/√Hz at 1kHz Typical low noise
  • Green product and no Sb/Br

 

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
1.7V/µs
Supply Voltage Range:
± 5V to ± 15V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000178

Associated Products

Similar Products