Low

TEXAS INSTRUMENTS  OPA692IDBVT  Buffer Amplifier, 1 Amplifiers, 280 MHz, 2 kV/µs, ± 2.5V to ± 6V, SOT-23, 6 Pins

TEXAS INSTRUMENTS OPA692IDBVT
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Amplifiers:
1Amplifiers
Gain Bandwidth:
280MHz
Slew Rate:
2kV/µs
Supply Voltage Range:
± 2.5V to ± 6V
Amplifier Case Style:
SOT-23
No. of Pins:
6Pins
Output Current:
190mA
Amplifier Output:
Single Ended
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.1

Alternatives

Associated Products