Low

TEXAS INSTRUMENTS  MSP430G2131IN14  16 Bit Microcontroller, MSP430G2xx, 16 MHz, 1 KB, 128 Byte, 14 Pins, DIP

TEXAS INSTRUMENTS MSP430G2131IN14
Manufacturer Part No:
MSP430G2131IN14
Order Code:
1866844
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

CPU Speed:
16MHz
Program Memory Size:
1KB
RAM Memory Size:
128Byte
No. of Pins:
14Pins
MCU Case Style:
DIP
No. of I/O's:
10I/O's
Embedded Interface Type:
I2C, SPI, USI
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430G2X Mixed Signal Microcontrollers
MSL:
MSL 1 - Unlimited
Automotive Qualification Standard:
-
No. of Bits:
16bit
SVHC:
No SVHC (15-Jun-2015)
Controller Family/Series:
MSP430G2xx

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001843

Associated Products