Low

TEXAS INSTRUMENTS  MSP430G2101IRSA16T  16 Bit Microcontroller, MSP430G2xx, 16 MHz, 1 KB, 128 Byte, 16 Pins, QFN

TEXAS INSTRUMENTS MSP430G2101IRSA16T
TEXAS INSTRUMENTS MSP430G2101IRSA16T
TEXAS INSTRUMENTS MSP430G2101IRSA16T
Technical Data Sheet (1.34MB) EN Technical Data Sheet (1.40MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS MSP430G2101IRSA16T
TEXAS INSTRUMENTS MSP430G2101IRSA16T
TEXAS INSTRUMENTS MSP430G2101IRSA16T

Product Information

Controller Family/Series:
MSP430G2xx
CPU Speed:
16MHz
Program Memory Size:
1KB
RAM Memory Size:
128Byte
No. of Pins:
16Pins
MCU Case Style:
QFN
No. of I/O's:
10I/O's
Embedded Interface Type:
-
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
MSP430G2X Mixed Signal Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Associated Products