Low

TEXAS INSTRUMENTS  MSP430F248TPMR  16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 48 KB, 4 KB, 64 Pins, LQFP

TEXAS INSTRUMENTS MSP430F248TPMR
Manufacturer Part No:
MSP430F248TPMR
Order Code:
2428903

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MSP430F248TPMR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator, a hardware multiplier, four universal serial communication interface (USCI) modules and 48 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
  • Internal very-low-power low-frequency oscillator
  • 32kHz Crystal
  • Resonator clock
  • External digital clock source
  • External resistor
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • 16-bit Timer_A with 3 Capture/Compare registers
  • 16-bit Timer_B with 7 Capture/Compare registers
  • Enhanced UART supporting auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • On-chip comparator
  • Supply voltage supervisor/monitor with programmable level detection
  • Brownout detector
  • Bootstrap loader
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse

Product Information

No. of Bits:
16bit
CPU Speed:
16MHz
Program Memory Size:
48KB
RAM Memory Size:
4KB
No. of Pins:
64Pins
MCU Case Style:
LQFP
No. of I/O's:
48I/O's
Embedded Interface Type:
I2C, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
MSP430F2X Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Portable Devices;
  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00027

Alternatives

16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 48 KB, 4 KB, 64 Pins, LQFP

TEXAS INSTRUMENTS

124 in stock

Price for: Each

1+ $9.90 10+ $8.95 100+ $7.41 500+ $6.45 more…

Buy

Associated Products

Similar Products