Low

TEXAS INSTRUMENTS  MSP430F2410TRGCR  16 Bit Microcontroller, MSP430F2xx, 16 MHz, 56 KB, 4 KB, 64 Pins, VQFN

TEXAS INSTRUMENTS MSP430F2410TRGCR
Technical Data Sheet (1.54MB) EN Technical Data Sheet (1.54MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MSP430F2410TRGCR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator, a hardware multiplier, four universal serial communication interface (USCI) modules and 48 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
  • Internal very-low-power low-frequency oscillator
  • 32kHz Crystal
  • Resonator clock
  • External digital clock source
  • External resistor
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • 16-bit Timer_A with 3 Capture/Compare registers
  • 16-bit Timer_B with 7 Capture/Compare registers
  • Enhanced UART supporting auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • On-chip comparator
  • Supply voltage supervisor/monitor with programmable level detection
  • Brownout detector
  • Bootstrap loader
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse

 

Product Information

Controller Family/Series:
MSP430F2xx
CPU Speed:
16MHz
Program Memory Size:
56KB
RAM Memory Size:
4KB
No. of Pins:
64Pins
MCU Case Style:
VQFN
No. of I/O's:
48I/O's
Embedded Interface Type:
I2C, LIN, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
MSP430F2X Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Portable Devices;
  • Aerospace, Defence, Military

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000475

Alternatives

16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 56 KB, 4 KB, 64 Pins, VQFN

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $13.94 10+ $12.64 100+ $10.42

Buy

Associated Products