Low

TEXAS INSTRUMENTS  MAX3232ID  RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS MAX3232ID
Technical Data Sheet (1022.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MAX3232ID is a Multichannel RS-232 Line Driver/Receiver, dual charge-pump circuit with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • RS-232 bus terminal ESD protection exceeds ±15kV using human-body model (HBM)
  • Meets or exceeds requirements of TIA/EIA-232-F and ITU V.28 standards
  • Operates up to 250kbps
  • Two drivers and two receivers
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Accepts 5V logic input with 3.3V supply
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000352

Alternatives

RS-232 TRANSCEIVER, 250kbps, 5.5V, SOIC-

TEXAS INSTRUMENTS

1,901 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.90 10+ $2.60 100+ $2.08 500+ $1.71 more…

Buy

RS-232 TRANSCEIVER, 250kbps, 5.5V, SOIC-16, FULL REEL

TEXAS INSTRUMENTS

5,000 In stock

Price for: Each (Supplied on Full Reel)

2500+ $3.61 5000+ $3.19 10000+ $2.46

Buy

RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

2,500 In stock

Price for: Each (Supplied on Full Reel)

2500+ $1.98 5000+ $1.75

Buy

Line Receiver RS232, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
2,221 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.93 10+ $4.19 100+ $3.36 500+ $2.93 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

EXAR

709 In stock

Price for: Each

1+ $2.82 10+ $2.49 100+ $1.97 250+ $1.73 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
3,066 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.06 10+ $3.65 100+ $2.93 500+ $2.41 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

7,231 In stock

Price for: Each (Supplied on Cut Tape)

1+ $3.34 10+ $3.01 100+ $2.41 500+ $1.98 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

267 In stock

Price for: Each

1+ $3.01 10+ $2.70 100+ $2.17 500+ $1.84

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

EXAR

157 In stock

Price for: Each

1+ $2.74 10+ $2.43 100+ $1.92 250+ $1.69 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

EXAR

229 In stock

Price for: Each

1+ $1.77 10+ $1.56 100+ $1.24 250+ $1.08 more…

Buy

Associated Products