Low

TEXAS INSTRUMENTS  MAX3232CDR  Line Receiver RS232, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS MAX3232CDR
Technical Data Sheet (1022.49KB) EN Technical Data Sheet (964.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MAX3232CDR is a Multichannel RS-232 Line Driver/Receiver with ±15kV ESD protection. This device consists of two line drivers, two line receivers and a dual charge-pump circuit with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • Two drivers and two receivers
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Alternative high-speed terminal-compatible devices
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000998

Alternatives

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SSOP-16

TEXAS INSTRUMENTS

185 In stock

Price for: Each

1+ $3.88 10+ $3.48 100+ $2.81 500+ $2.49 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

EXAR

229 In stock

Price for: Each

1+ $1.77 10+ $1.56 100+ $1.24 250+ $1.08 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

7,231 In stock

Price for: Each (Supplied on Cut Tape)

1+ $3.34 10+ $3.01 100+ $2.41 500+ $1.98 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

STMICROELECTRONICS

Cut Tape
1,510 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.72 10+ $1.55 100+ $1.23 500+ $1.04 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
3,066 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.06 10+ $3.65 100+ $2.93 500+ $2.41 more…

Buy

Line Receiver RS232, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

2,027 In stock

Price for: Each

1+ $4.06 10+ $3.65 100+ $2.93 500+ $2.41 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SSOP-16

TEXAS INSTRUMENTS

458 In stock

Price for: Each

1+ $3.52 10+ $2.99 100+ $2.40 500+ $2.10 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
1,533 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.75 10+ $4.04 100+ $3.24 500+ $2.83 more…

Buy

250Kbps Multichannel RS232 Line Driver/Receiver with ±15KV IEC ESD Protection in SOIC-16 Package

TEXAS INSTRUMENTS

Cut Tape
3,195 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.33 10+ $3.89 100+ $3.13 500+ $2.57 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SSOP-16

TEXAS INSTRUMENTS

1,310 In stock

Price for: Each

1+ $5.08 10+ $4.32 100+ $3.46 500+ $3.02 more…

Buy

Associated Products