Low

TEXAS INSTRUMENTS  MAX3232CDBE4  RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SSOP-16

TEXAS INSTRUMENTS MAX3232CDBE4
Technical Data Sheet (1022.49KB) EN Technical Data Sheet (964.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MAX3232CDBE4 is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • 300µA Typical low supply current
  • Green product and no Sb/Br

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000258

Alternatives

Line Receiver RS232, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
2,221 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.93 10+ $4.19 100+ $3.36 500+ $2.93 more…

Buy

RS-232 TRANSCEIVER, 5.5V, SSOP-16

TEXAS INSTRUMENTS

223 In stock

Price for: Each

1+ $3.21 10+ $2.88 100+ $2.32 500+ $1.90 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SSOP-16

TEXAS INSTRUMENTS

73 In stock

Price for: Each

1+ $3.21 10+ $2.88 100+ $2.32 500+ $1.97

Buy

Line Receiver RS232, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

2,027 In stock

Price for: Each

1+ $4.06 10+ $3.65 100+ $2.93 500+ $2.41 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SSOP-16

TEXAS INSTRUMENTS

458 In stock

Price for: Each

1+ $3.52 10+ $2.99 100+ $2.40 500+ $2.10 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
1,533 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.75 10+ $4.04 100+ $3.24 500+ $2.83 more…

Buy

250Kbps Multichannel RS232 Line Driver/Receiver with ±15KV IEC ESD Protection in SOIC-16 Package

TEXAS INSTRUMENTS

Cut Tape
2,695 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.33 10+ $3.89 100+ $3.13 500+ $2.57 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SSOP-16

TEXAS INSTRUMENTS

1,310 In stock

Price for: Each

1+ $5.08 10+ $4.32 100+ $3.46 500+ $3.02 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, WSOIC-16

TEXAS INSTRUMENTS

272 In stock

Price for: Each

1+ $5.08 10+ $4.32 100+ $3.46 500+ $3.02 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

Cut Tape
3,831 In stock

Price for: Each (Supplied on Cut Tape)

1+ $5.08 10+ $4.32 100+ $3.46 500+ $3.02 more…

Buy

Associated Products