Low

TEXAS INSTRUMENTS  LSF0101DRYR  Voltage Level Translator, 1 Input, 1.5 ns, 0 V to 5 V, SON-6

TEXAS INSTRUMENTS LSF0101DRYR
Manufacturer Part No:
LSF0101DRYR
Order Code:
2392475RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Inputs:
1
Output Current:
-
Propagation Delay:
1.5ns
No. of Pins:
6Pins
Logic Case Style:
SON
Supply Voltage Min:
0V
Supply Voltage Max:
5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Logic Type:
Voltage Level Translator
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000024

Associated Products