Low

TEXAS INSTRUMENTS  LP3990MF-2.5/NOPB  Linear Voltage Regulator, Fixed, 2V To 6V In, 2.5V And 0.15A Out, SOT-23-5

TEXAS INSTRUMENTS LP3990MF-2.5/NOPB
Manufacturer Part No:
LP3990MF-2.5/NOPB
Order Code:
2382971RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LP3990MF-2.5/NOPB is a 150mA linear Voltage Regulator designed to meet the requirements of portable, battery-powered systems providing an accurate output voltage, low-noise and low-quiescent current. This regulator will provides a 0.8V output from the ...
  • 1% Voltage accuracy at room temperature
  • Stable with ceramic capacitor
  • Logic controlled enable
  • No noise bypass capacitor required
  • Thermal-overload and short-circuit protection
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Output Type:
Fixed
Input Voltage Min:
2V
Input Voltage Max:
6V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Linear Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Consumer Electronics;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000081