Low

TEXAS INSTRUMENTS  LP38859S-1.2  Fixed LDO Voltage Regulator, 1.15V to 5.5V, 240mV Dropout, 1.2Vout, 3Aout, TO-263-5

TEXAS INSTRUMENTS LP38859S-1.2
Manufacturer Part No:
LP38859S-1.2
Order Code:
1286798
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
1.15V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
1.2V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
3A
Dropout Voltage Vdo:
240mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.2V 3A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001361

Associated Products