Low

TEXAS INSTRUMENTS  LP38856S-1.2  Fixed LDO Voltage Regulator, 1.15V to 5.5V, 240mV Dropout, 1.2Vout, 3Aout, TO-263-5

TEXAS INSTRUMENTS LP38856S-1.2
Technical Data Sheet (2.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Adjustable Output Voltage Max:
-
Adjustable Output Voltage Min:
-
Automotive Qualification Standard:
-
Dropout Voltage Vdo:
240 mV
Fixed Output Voltage Nom.:
1.2 V
Input Voltage Max:
5.5 V
Input Voltage Min:
1.15 V
LDO Regulator Case Style:
TO-263
MSL:
-
No. of Pins:
5 Pins
Operating Temperature Max:
125 °C
Operating Temperature Min:
-40 °C
Output Current:
3 A
Output Type:
Fixed
Packaging:
Each
Product Range:
1.2V 3A LDO Voltage Regulators
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Alternatives

LDO VOLTAGE REGULATOR, 1.2V, 3A, TO-263-5

TEXAS INSTRUMENTS

69 in stock

Price for: Each

1+ $7.31 10+ $6.58 25+ $6.13 50+ $5.79 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 5.5V
  • Fixed Output Voltage Nom.: 1.2V
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Adjustable Output Voltage Max: -
  • Operating Temperature Max: 125°C
  • No. of Pins: 5Pins
  • Adjustable Output Voltage Min: -
  • Output Type: Fixed
  • Input Voltage Min: 1.15V
  • Product Range: 1.2V 3A LDO Voltage Regulators
  • Automotive Qualification Standard: -
  • LDO Regulator Case Style: TO-263
  • Packaging: Each
  • Dropout Voltage Vdo: 240mV