Low

TEXAS INSTRUMENTS  LP3878MR-ADJ  LDO Voltage Regulator, Adjustable, 3V to 16V in, 475mV drop, 1V to 5.5V/1.2A out, SOIC-8

TEXAS INSTRUMENTS LP3878MR-ADJ
Technical Data Sheet (1.24MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LP3878MR-ADJ is a Micropower 800mA low noise 'Ceramic Stable' adjustable Voltage Regulator designed to provide high performance and low noise in applications requiring output voltages as low as 1V. Using an optimized VIP (Vertically Integrated PNP) process, the LP3878-ADJ delivers superior performance. This regulator draws less than 10µA quiescent current when the SHUTDOWN pin is pulled low and ensured output voltage accuracy is 1% at room temperature. This regulator features the broadband output noise is only 18µV (typical) with a 10nF bypass capacitor.
  • Designed for use with low-ESR ceramic capacitors
  • Very low output noise
  • Low ground pin current at all loads
  • Over-temperature and over-current protection
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
3V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1V
Adjustable Output Voltage Max:
5.5V
Output Current:
1.2A
Dropout Voltage Vdo:
475mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Computers & Computer Peripherals;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

V REG, 0.475VDO, 0.8A, 1V TO 5.5V, 8SOP

TEXAS INSTRUMENTS

1,205 in stock

Price for: Each

1+ $3.47 10+ $3.11 100+ $2.50 500+ $2.11

Buy

LDO, ADJ, 0.8A, 1V TO 5.5V, SOIC-8

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $3.64 5000+ $3.21 7500+ $2.47

Buy

Associated Products