Low

TEXAS INSTRUMENTS  LP38693MP-3.3  Fixed LDO Voltage Regulator, 2.7V to 10V, 330mV Dropout, 3.3Vout, 500mAout, SOT-223-5

TEXAS INSTRUMENTS LP38693MP-3.3
Technical Data Sheet (1.87MB) EN Technical Data Sheet (1.97MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LP38693MP-3.3 is a 500mA low dropout CMOS Linear Regulator, stable with ceramic output capacitors. This regulator provides tight output tolerance (2% typical), extremely low dropout voltage (250mV at 500mA load current, VOUT = 5V) and excellent AC performance using ultra-low equivalent series resistance (ESR) ceramic output capacitors. This regulator is available in a fixed output voltage of 3.3V version.
  • Precision (trimmed) band-gap reference
  • 1µA Off-state quiescent current
  • Thermal overload protection
  • Fold-back current limiting
  • 2% Output accuracy
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
330mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3.3V 500mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000705