Low

LP38692MP-ADJ - 

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 450mV drop, 1.25V to 9V/0.5A out, SOT-223-5

LP38692MP-ADJ - LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 450mV drop, 1.25V to 9V/0.5A out, SOT-223-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP38692MP-ADJ
Order Code:
1008058RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP38692MP-ADJ is a low-dropout CMOS Linear Regulator provides 2.5% precision reference voltage, extremely low dropout voltage (450mV at 1A load current, VOUT = 5V) and excellent AC performance utilizing ultralow equivalent series resistance (ESR) ceramic output capacitors. The low thermal resistance of the WSON allows the full operating current to be used even in high ambient temperature environments. The use of a PMOS power transistor means that no DC base drive current is required to bias it allowing ground pin current to remain below 100µA regardless of load current, input voltage or operating temperature. It features 450mV typical at 1A (typical 5V out) dropout voltage, 55µA typical at full load ground pin current and 2.5% (25°C) accuracy adjust pin voltage.
  • Precision (trimmed) band-gap reference
  • Thermal overload protection
  • Fold-back current limiting
  • 1µA Off-state quiescent current

Applications

Industrial, Computers & Computer Peripherals, Portable Devices

Product Information

:
Adjustable
:
2.7V
:
10V
:
-
:
1.25V
:
9V
:
500mA
:
450mV
:
SOT-223
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
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
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

1000+ $1.26

3,568 in stock

Each (Supplied on Cut Tape)

1+ $1.90 10+ $1.67 25+ $1.33 100+ $1.17 250+ $1.07 500+ $1.04 More Less

Associated Products

Compare Selected

Related Searches

3,631 total stock globally

3,631 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/10/18
$1.96 $ 1.96
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
10 + $1.96
100 + $1.53
500 + $1.26