Low

TEXAS INSTRUMENTS  LP3470M5-2.93/NOPB  Voltage Supervisor, Active-Low Reset, 0.5V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS LP3470M5-2.93/NOPB
Manufacturer Part No:
LP3470M5-2.93/NOPB
Order Code:
2383076RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
2.93V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
500mV
Supply Voltage Max:
5.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
1ms
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000322