Low

TEXAS INSTRUMENTS  LP324M/NOPB  OP AMP, 100kHZ, 0.05V/uS, DIP-14

TEXAS INSTRUMENTS LP324M/NOPB
Technical Data Sheet (1.21MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
100kHz
Slew Rate:
0.05V/µs
Supply Voltage Range:
3V to 32V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000247

Alternatives

Operational Amplifier, Quad, 4 Amplifier, 100 kHz, 0.05 V/µs, 3V to 32V, SOIC, 14 Pins

TEXAS INSTRUMENTS

Reel
2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $1.34 5000+ $1.18 7500+ $0.911 12500+ $0.75

Buy

Associated Products

Similar Products