Low

TEXAS INSTRUMENTS  LP2996MR/NOPB  Fixed LDO Voltage Regulator, 2.2V to 5.5V in, 1.359V/1.5A out, SOIC-8

TEXAS INSTRUMENTS LP2996MR/NOPB
Manufacturer Part No:
LP2996MR/NOPB
Order Code:
1286962
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
1.359V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
-
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.359V 1.5A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000286

Alternatives

DDR TERMINATION REGULATOR, SOP-8

TEXAS INSTRUMENTS

1,484 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.04 10+ $1.84 100+ $1.48 500+ $1.22 more…

Buy

Fixed LDO Voltage Regulator, 2.2V to 5.5V in, 1.359V/1.5A out, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
1,639 in stock

Price for: Each

1+ $2.04 10+ $1.84 100+ $1.48 500+ $1.22 more…

Buy

DDR TERMINATION REGULATOR, SOP-8, FULL REEL

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.969

Buy

DDR TERMINATION REGULATOR, 8-SOIC

TEXAS INSTRUMENTS

31 in stock

Price for: Each

1+ $2.38 10+ $2.14 100+ $1.72 500+ $1.42 more…

Buy

Fixed LDO Voltage Regulator, 2.2V to 5.5V in, 1.359V/1.5A out, SOIC-8

TEXAS INSTRUMENTS

121 in stock

Price for: Each

1+ $2.49 25+ $2.24 100+ $1.82 250+ $1.57 more…

Buy

DDR TERMINATION REGULATOR, SOP-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

380+ $3.57 500+ $3.20 1000+ $2.60 2500+ $2.25 more…

Buy

Associated Products