Low

TEXAS INSTRUMENTS  LP2966IMM-3325/NOPB  LDO, DUAL, 0.15A, 3.3/2.5V, VSSOP-8

TEXAS INSTRUMENTS LP2966IMM-3325/NOPB
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Max:
7V
Input Voltage Min:
2.7V
No. of Outputs:
2 Output
Regulator Output Type:
Fixed
LDO Regulator Case Style:
VSSOP
No. of Pins:
8Pins
Output Current - Output 1:
150mA
Output Current - Output 2:
150mA
Output Voltage - Output 1:
3.3V
Output Voltage - Output 2:
2.5V
Dropout Voltage Vdo:
135mV
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000074