Low

TEXAS INSTRUMENTS  LP2951CSD  LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 29V/0.1A out, WSON-8

TEXAS INSTRUMENTS LP2951CSD
Manufacturer Part No:
LP2951CSD
Order Code:
1008042RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.3V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.24V
Adjustable Output Voltage Max:
29V
Output Current:
100mA
Dropout Voltage Vdo:
380mV
LDO Regulator Case Style:
WSON
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000159

Alternatives

LDO Voltage Regulator, Adjustable, 2.3V to 30V in, 380mV drop, 1.24V to 29V/0.1A out, WSON-8

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.591 2000+ $0.587 3000+ $0.587

Buy