Low

LMZ23605TZE/NOPB - 

DC/DC POL Converter, Adjustable, Buck, 812 kHz, 6 V to 36 V in, 0.8 V to 6 V out, 5 A, TO-PMOD-7

LMZ23605TZE/NOPB - DC/DC POL Converter, Adjustable, Buck, 812 kHz, 6 V to 36 V in, 0.8 V to 6 V out, 5 A, TO-PMOD-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ23605TZE/NOPB
Order Code:
2492267
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMZ23605TZE/NOPB is a SIMPLE SWITCHER® Power Module with 36V maximum input voltage. The power module is an easy-to-use step-down DC-DC solution capable of driving up to 5A load. It enhances thermal performance and allows for hand or machine soldering. The LMZ23605 can accept an input voltage rail between 6 and 36V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ23605 only requires two external resistors and three external capacitors to complete the power solution. The LMZ23605 is a reliable and robust design with the following protection features thermal shutdown, programmable input undervoltage lockout, output overvoltage protection, short circuit protection, output current limit and the device allows start-up into a pre-biased output. The sync input allows synchronization over the 650 to 950kHz switching frequency range.
  • Integrated shielded inductor
  • Simple PCB layout
  • Frequency synchronization input
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Fast transient response for powering FPGAs and ASICs
  • Fully enabled for WEBENCH® power designer
  • High efficiency reduces system heat generation
  • Low output voltage ripple
  • Uses PCB as heat sink, no airflow required
  • Low component count, only 5 external components
  • Pin compatible with LMZ22005/LMZ23603/LMZ22003
  • 30W Total output power
  • 92% Efficiency
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Aerospace, Defence, Military, Signal Processing, Avionics

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
-
:
6V
:
36V
:
1 Output
:
TO-PMOD
:
7Pins
:
5A
:
800mV
:
6V
:
812kHz
:
Buck (Step Down)
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

250 will be available for delivery on 30/07/2018

250 will be available for delivery on 01/01/2019

More stock available week commencing 4/02/19

Contact me when back in stock

$18.55 $ 18.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.55
10 + $18.26
25 + $17.98
50 + $17.42
100 + $15.74
250 + $15.46
500 + $15.17
1000 + $14.95
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.