Low

TEXAS INSTRUMENTS  LMZ14201HTZE/NOPB  DC/DC CONV, BUCK, 1MHZ, TO-PMOD-7

TEXAS INSTRUMENTS LMZ14201HTZE/NOPB
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

DC / DC Converter Type:
-
Input Voltage Min:
6V
Input Voltage Max:
42V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
TO-PMOD
No. of Pins:
7Pins
Output Current:
1A
Output Voltage Min:
5V
Output Voltage Max:
24V
Switching Frequency:
1MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000833

Alternatives

POWER MODULE, 42V, 1A, 7TOPMOD

TEXAS INSTRUMENTS

Cut Tape
381 In stock

Price for: Each (Supplied on Cut Tape)

1+ $29.24 10+ $26.20 100+ $21.17 250+ $18.71 more…

Buy

SWITCHER POWER MODULE, 1A, TO-PMOD-7

TEXAS INSTRUMENTS

234 In stock

Price for: Each (Supplied on Cut Tape)

1+ $14.01 5+ $13.90 10+ $13.80 25+ $13.59 more…

Buy